SamtecTSW-112-24-G-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Reduce safety concerns with this unshrouded TSW-112-24-G-S header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 30.48 mm long, 9.27 mm tall and 2.54 mm deep. TSW-112-24-G-S is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

13 부품 : 내일 배송

    Total$1.43Price for 1

    • 내일 배송

      Ships from:
      미국
      Date Code:
      2525+
      Manufacturer Lead Time:
      1 주
      Country Of origin:
      베트남
      • In Stock: 13 부품
      • Price: $1.43

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.