SamtecTSW-106-08-T-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 105 | |
| 1000 | |
| 15.24 | |
| 5.08 | |
| 8.38 | |
| 5.08 | |
| Through Hole |
Think of Samtec's unshrouded TSW-106-08-T-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. This product is 15.24 mm long, 8.38 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 105 °C. TSW-106-08-T-D is housed in black polyester.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

