| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | NRND |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch |
| Configuration | Decimal SPDT |
| Switch Architecture | SPDT |
| Number of Channels per Chip | 10 |
| Number of Inputs per Chip | 10 |
| Number of Outputs per Chip | 20 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Bus to Bus (ns) | 0.04(Typ) |
| Maximum Turn-On Time (ns) | 300000@5.5V |
| Maximum Turn-Off Time (ns) | 1000@5.5V |
| Maximum Frequency (25ยฐC) @ Vcc (MHz) | 0.1@5.5V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 1.65 |
| Typical Single Supply Voltage (V) | 3|5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Typical Supply Current (mA) | 0.03@5.5V |
| Maximum Supply Current (mA) | 0.06@5.5V |
| Maximum Low Level Output Current (mA) | 35 |
| Maximum High Level Output Current (mA) | 35 |
| Maximum On Resistance (Ohm) | 6.5@5.5V |
| Maximum On Resistance Range (Ohm) | 5 to 10 |
| Propagation Delay Test Condition (pF) | 1 |
| Power Supply Type | Single |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 2.45 |
| Package Length | 2.45 |
| PCB changed | 36 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 36 |
| Lead Shape | Ball |