| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 2.8 | |
| 0.25 | |
| 2.7 | |
| 5.5 | |
| 0.21@250mA | |
| 0.05%/V(Typ) | |
| 10mV(Typ) | |
| 0.22 | |
| 2600 | |
| 55.09°C/W | |
| 8.47°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Use the LDO TPS79428DGNT linear regulator from Texas Instruments to maintain a constant output voltage. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 2600 mW. Its typical dropout voltage at current is 0.155@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Users like the load regulation of 10mV(Typ) and line regulation of 0.05%/V(Typ). Its maximum power dissipation is 2600 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.21@250mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

