| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8 | |
| 1.5 | |
| 2.7 | |
| 5.5 | |
| 0.58@1.5A | |
| 5%/V(Typ) | |
| 7mV(Typ) | |
| 0.26 | |
| 54.2°C/W | |
| 33.3°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.55(Max) |
| Package Length | 6.55(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 6 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO TPS78628DCQR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.41@1.5A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. At a load regulation of 7mV(Typ) and line regulation of 5%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.58@1.5A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

