Texas InstrumentsTPS76801QPWPRQ1Linear Regulators

LDO Regulator Pos 1.2V to 5.5V 1A Automotive AEC-Q100 20-Pin HTSSOP EP T/R

This LDO TPS76801QPWPRQ1 linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 10 V. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. Users like the load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

693 부품 : 2 일 이내 배송

    Total$1.88Price for 1

    • Service Fee  $7.00

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      1601+
      Manufacturer Lead Time:
      6 주
      Minimum Of :
      1
      Maximum Of:
      693
      Country Of origin:
      대만
         
      • Price: $1.883
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      1601+
      Manufacturer Lead Time:
      6 주
      Country Of origin:
      대만
      • In Stock: 693 부품
      • Price: $1.883

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.