Texas InstrumentsTPS76801QPWPRG4Q1Linear Regulators

LDO Regulator Pos 1.2V to 5.5V 1A Automotive AEC-Q100 20-Pin HTSSOP EP T/R

Having trouble maintaining a steady voltage? This LDO TPS76801QPWPRG4Q1 linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. It has an overall accuracy of ยฑ2 %. This voltage regulation device's single output can produce a current up to 1 A. Use this part at voltages between 2.7 V and 10 V. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ). Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 ยฐC and a maximum of 125 ยฐC. Its polarity is positive.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 ์ฃผ
    • Price: $2.974
    1. 2000+$2.974
    2. 4000+$2.945
    3. 6000+$2.915
    4. 8000+$2.886
    5. 10000+$2.857
    6. 12000+$2.724
    7. 20000+$2.667
    8. 30000+$2.655
    9. 50000+$2.628

AI ๊ธฐ๋ฐ˜ ์˜๋ฃŒ๊ธฐ๊ธฐ ์„ค๊ณ„

Arrow์˜ ์ตœ์‹  ๋ฐฑ์„œ์—์„œ ์ง„๋‹จ ๋ฐ ์น˜๋ฃŒ ์†”๋ฃจ์…˜์„ ๋” ๋น ๋ฅด๊ณ  ์•ˆ์ „ํ•˜๊ฒŒ ๊ฐœ๋ฐœํ•  ์ˆ˜ ์žˆ๋Š” ์‹œ์Šคํ…œ ์„ค๊ณ„ ํŒ, ๋ถ€ํ’ˆ ์ถ”์ฒœ ๋ฐ AI ์ธ์‚ฌ์ดํŠธ๋ฅผ ํ™•์ธํ•˜์„ธ์š”.