| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 1 | |
| 1.8 | |
| 6 | |
| 0.32@1A | |
| 1.263 | |
| 0.15%/V | |
| 0.25%/A | |
| 23°C/W | |
| 2°C/W | |
| Current Limit|Thermal Shutdown Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
This LDO TPS72518KTTTG3 linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.21@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. Use this part at voltages between 1.8 V and 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.25%/A and line regulation of 0.15%/V your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.32@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

