| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| 0.25um | |
| Fixed | |
| 1.5 | |
| 0.35 | |
| 1.1 | |
| 4.5 | |
| 0.2@350mA | |
| 16uV/V(Typ) | |
| -15uV/mA(Typ) | |
| 0.054 | |
| 144.9°C/W | |
| 1.1°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 0.99(Max) |
| Package Length | 1.36(Max) |
| PCB changed | 5 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 5 | |
| Lead Shape | Ball |
Stable voltages are always needed for sensitive systems implement this LDO TPS72015YZUT linear regulator from Texas Instruments. This device has a maximum power dissipation of 403 mW. Its typical dropout voltage at current is 0.11@350mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.35 A. With a small input voltage of 1.1 V and a max of 4.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. A load regulation of -15uV/mA(Typ) and line regulation of 16uV/V(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 403 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.2@350mA V. Its polarity is positive.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

