| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | USB Power Switch |
| Number of Switches | 1 |
| Current Limit (A) | 0.9 |
| Enable Logic | Active High |
| Minimum Input Voltage (V) | 2.7 |
| Maximum Input Voltage (V) | 5.5 |
| Number of Outputs | 1 |
| Minimum Output Current (A) | 0 |
| Output Voltage Range (V) | -0.3 to 6.3 |
| Typical Supply Current (mA) | 0.058 |
| Operating Supply Voltage Range (V) | 2.7 to 5.5 |
| Maximum Power Dissipation (mW) | 1175 |
| Typical Switch On Resistance (mOhm) | 37 |
| Typical UVLO Threshold (V) | 2.5(Max) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Typical Turn-On Delay Time (us) | 20000(Max) |
| Typical Turn-Off Delay Time (us) | 40000(Max) |
| Typical Rise Time (us) | 8600 |
| Typical Fall Time (us) | 3400 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |