| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.025%@32Ohm@6mW | |
| Differential | |
| 2-Channel Stereo | |
| 20 | |
| 8.5 | |
| 9|12 | |
| 14 | |
| 28.5@12V | |
| Single | |
| 9x2@8Ohm | |
| 4300 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 48 | |
| Lead Shape | Gull-wing |
This TPA3002D2PHPR class D amplifier from Texas Instruments has a large mid-band. This audio amplifier can handle a current up to 20 mA. Its maximum power dissipation is 4300 mW. It has a maximum load resistance of 32 Ohm. It has a differential input signal and a differential output signal. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 80 dB. This device uses a single power supply.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

