10-25% 할인

VishayTNPW06037K96BEEN저항 고정형 단면 장착

Res Thin Film 0603 7.96K Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

This is a TNPW06037K96BEEN fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 7.96K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thin film technology. This part has an operating temperature of -55 to 125 °C. This product is 1.6 mm long, 0.45 mm tall and 0.85 mm deep.

Import TariffMay apply to this part

8 부품 : 내일 배송

    Total$0.04Price for 1

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      1842+
      Manufacturer Lead Time:
      17 주
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      독일
         
      • Price: $0.0431
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      1842+
      Manufacturer Lead Time:
      17 주
      Country Of origin:
      독일
      • In Stock: 8 부품
      • Price: $0.0431

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.