SamtecTMM-112-01-L-D-SMConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 24 POS 2mm Solder ST Top Entry SMD Tube

Mount this unshrouded TMM-112-01-L-D-SM header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TMM-112-01-L-D-SM is housed in black liquid crystal polymer. This product is 24 mm long, 5.97 mm tall and 7.06 mm deep.

총 재고 수량 : 362 부품

Quantity Increments of 1 Minimum 1
  • Ships from:
    미국
    Manufacturer Lead Time:
    1 주
    • Price:

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.