SamtecTLW-109-05-G-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 22.86 | |
| 5.03 | |
| 4.19 | |
| 4.32 | |
| Through Hole |
Reduce safety concerns with this unshrouded TLW-109-05-G-D header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 5.2 A/contact. This product is 22.86 mm long, 4.19 mm tall and 5.03 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TLW-109-05-G-D is housed in black liquid crystal polymer.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

