Texas InstrumentsTLV70718PDQNTLinear Regulators

LDO Regulator Pos 1.8V 0.2A 4-Pin X2SON EP T/R

Make a theoretical system actual by providing stable voltages with this LDO TLV70718PDQNT linear regulator from Texas Instruments. It has an overall accuracy of ±0.5(Typ) %. Its typical dropout voltage at current is 0.25@150mA V. This device has a maximum power dissipation of 400 mW. This voltage regulation device's single output can produce a current up to 0.2 A. Using the part will provide the power your application needs by requiring a voltage only of 2 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 10mV(Typ) and line regulation of 1mV(Typ). Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 주
    • Price: $0.4174
    1. 250+$0.4174
    2. 500+$0.4132
    3. 1000+$0.4091
    4. 2000+$0.4050
    5. 2500+$0.4009
    6. 3000+$0.3969
    7. 4000+$0.3930
    8. 5000+$0.3890
    9. 10000+$0.3851

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.