| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Chopper Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| 5um | |
| CMOS | |
| 0.001@±5V | |
| 3.8 | |
| 16 | |
| ±1.9 | |
| ±3|±5 | |
| ±8 | |
| 0.00006@±5V | |
| 0.000004@±5V | |
| 0.00006@±5V | |
| 2.4@±5V | |
| 50(Max) | |
| Single|Dual | |
| 1575 | |
| 3.1@±5V | |
| 94@±5V | |
| 150 | |
| 0.004@±5V | |
| 120 | |
| >=115 | |
| 1.9 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
If you are in need of better sound quality within your electronic circuit, look no further than the chopper stabilization TLC2652AIN differential amplifier from Texas Instruments. It has a CMOS output. Its maximum power dissipation is 1575 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.9 V and maximum of ±8 V. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

