| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| Yes | |
| 1 | |
| -1.2 to -25|6.5 to 30|1.2 to 3.5 | |
| 0.5 | |
| 4.5 | |
| 12 | |
| 4.5 to 12 | |
| 0.5 | |
| 0.2%(Typ) | |
| 0.4%(Typ) | |
| 60 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down TL497AID DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. Use this part at voltages between 4.5 V and 12 V. With an adjustable output that has a voltage of -1.2 to -25|6.5 to 30|1.2 to 3.5 V, this is power management at its best. At a load regulation of 0.4%(Typ) and line regulation of 0.2%(Typ) a constant current can be produced at the output of your circuit. This converter is 60 % efficient. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

