KYOCERA AVX Components CorporationTCJB226M016R0150E|TCJ Series์ฝ˜๋ด์„œ ํƒ„ํƒˆ๋ฃธ ํด๋ฆฌ๋จธ

Cap Tant Polymer 22uF 16VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.15 Ohm 125ยฐC T/R

Surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125ยฐC that are applicable for up to 125V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 14 SMD case sizes with industry standard J-lead terminations, maximum operating temperature up to 125 degrees Celsius. Polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones. 


Features & Benefits

  • Conductive Polymer Electrode
  • Benign Failure Mode Under Recommended Use Conditions
  • Lower ESR
  • 3x Reflow 260ยฐC Compatible
  • 100% Surge Current Tested
  • CV Range: 0.47-470ฮผF / 2.5-125V
  • 14 Case Sizes Available

Typical Applications

  • Smart Phone
  • Tablets
  • Notebook
  • LCD TV
  • Power Supplies

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    21 ์ฃผ
    • Price: $1.4290
    1. 2000+$1.4290
    2. 4000+$1.4171
    3. 6000+$1.4052
    4. 8000+$1.3933
    5. 10000+$1.3813
    6. 12000+$1.3693
    7. 20000+$1.3573
    8. 30000+$1.3452
    9. 50000+$1.3330

AI ๊ธฐ๋ฐ˜ ์˜๋ฃŒ๊ธฐ๊ธฐ ์„ค๊ณ„

Arrow์˜ ์ตœ์‹  ๋ฐฑ์„œ์—์„œ ์ง„๋‹จ ๋ฐ ์น˜๋ฃŒ ์†”๋ฃจ์…˜์„ ๋” ๋น ๋ฅด๊ณ  ์•ˆ์ „ํ•˜๊ฒŒ ๊ฐœ๋ฐœํ•  ์ˆ˜ ์žˆ๋Š” ์‹œ์Šคํ…œ ์„ค๊ณ„ ํŒ, ๋ถ€ํ’ˆ ์ถ”์ฒœ ๋ฐ AI ์ธ์‚ฌ์ดํŠธ๋ฅผ ํ™•์ธํ•˜์„ธ์š”.