STMicroelectronicsSTPS30L45CTRectifiers
Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 45 | |
| 30 | |
| 220 | |
| 0.74 | |
| 400 | |
| -65 | |
| 150 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 9.1 |
| Package Width | 4.5 |
| Package Length | 10.2 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Converting from AC to DC is simple when using a Schottky diode STPS30L45CT rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 220 A, while its maximum continuous forward current is 30 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual common cathode configuration.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

