STMicroelectronicsSTM32F103VDH6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LFBGA T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| STM32F103VDH6TR | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 72 | |
| 72 | |
| 32 | |
| Flash | |
| 384KB | |
| 64KB | |
| Yes | |
| CAN/I2C/SPI/USART/USB | |
| 80 | |
| 8 | |
| 2 | |
| 3 | |
| 16/16/16 | |
| 12/12/12 | |
| 2 | |
| 2/2 | |
| 12/12 | |
| 5 | |
| 0 | |
| 1 | |
| 3 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| CAN Controller | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 500 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.09 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 100 | |
| Lead Shape | Ball |
Want to centralize your components to one device? Look no further use this STM32F103VDH6TR microcontroller manufactured by STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. Its flash program memory is 384KB. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

