SamtecSSW-112-02-T-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 12 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 30.99 | |
| 2.41 | |
| 8.51 | |
| 4.93 | |
| Through Hole |
Reduce safety concerns with this socket strip SSW-112-02-T-S header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 12 contacts that are made out of phosphor bronze and plated with matte tin over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. SSW-112-02-T-S is housed in black liquid crystal polymer. This product is 30.99 mm long, 8.51 mm tall and 2.41 mm deep.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

