SamtecSSW-103-02-S-D-RAConnector Headers and PCB Receptacles
Conn Socket Strip SKT 6 POS 2.54mm Solder RA Side Entry Thru-Hole Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Layer | |
| 8.13 | |
| 12.57 | |
| 4.95 | |
| 2.54 | |
| Through Hole |
This socket strip SSW-103-02-S-D-RA header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 5.7 A/contact. It uses the solder termination method. This product is 8.13 mm long, 4.95 mm tall and 12.57 mm deep. This connector has an operating temperature of -55 to 125 °C. SSW-103-02-S-D-RA is housed in black liquid crystal polymer.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

