Microchip TechnologySST39SF010A-55-4I-NHE-TFlash
NOR Flash Parallel 5V 1M-bit 128K x 8 55ns 32-Pin PLCC T/R
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 1M | |
| Sectored | |
| No | |
| Symmetrical | |
| 17 | |
| 4Kbyte x 32 | |
| 8 | |
| 128K | |
| Yes | |
| Asynchronous | |
| 55 | |
| 0.1/Chip | |
| 0.01/Byte | |
| 30 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 25 | |
| 35 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 10000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.84(Max) |
| Package Width | 11.51(Max) |
| Package Length | 14.05(Max) |
| PCB changed | 32 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 32 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

