10-25% ํ ์ธ
SamtecSSQ-123-03-G-DConnector Headers and PCB Receptacles
Conn Socket Strip SKT 46 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 46 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 58.93 | |
| 4.95 | |
| 8.51 | |
| 10.01 | |
| Through Hole |
Samtec brings you their socket strip SSQ-123-03-G-D header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 46 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product is 58.93 mm long, 8.51 mm tall and 4.95 mm deep. It uses the solder termination method. SSQ-123-03-G-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 ยฐC.
| EDA / CAD Models |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

