SamtecSSQ-103-02-S-S-RAConnector Headers and PCB Receptacles

Conn Socket Strip SKT 3 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Use this socket strip SSQ-103-02-S-S-RA connector from Samtec when board-to-board interconnects is required. This SKT connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 8.13 mm long, 2.41 mm tall and 10.03 mm deep. SSQ-103-02-S-S-RA is housed in black liquid crystal polymer. It uses the solder termination method.

총 재고 수량 : 1,674 부품

Quantity Increments of 1 Minimum 1
  • Ships from:
    미국
    Manufacturer Lead Time:
    1 주
    • Price:

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.