| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| 미국 세관 상품 코드 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| 제품 카테고리 | Small Signal |
| Material | Si |
| Configuration | Single Quad Drain |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±12 |
| Maximum Gate Threshold Voltage (V) | 1 |
| Maximum Continuous Drain Current (A) | 2.3 |
| Maximum Gate-Source Leakage Current (nA) | 1000 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 85@4V |
| Typical Input Capacitance @ Vds (pF) | 270@10V |
| Maximum Power Dissipation (mW) | 500 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Supplier Package | ES |
| Pin Count | 6 |