SamtecSSM-120-L-DV-A-TRConnector Headers and PCB Receptacles
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 5.2/Contact | |
| 573VDC|405VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 50.8 | |
| 7.04 | |
| 7.37 | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip SSM-120-L-DV-A-TR header connector from Samtec on your PCB today! This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 510 VDC|360VAC. This device has a maximum current rating of 5.2 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This connector has an operating temperature of -55 to 125 °C. SSM-120-L-DV-A-TR is housed in black liquid crystal polymer. This product is 50.8 mm long, 7.37 mm tall and 7.04 mm deep. It uses the solder termination method.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

