BournsSRP6540-1R5MInductor Surface Mount
Inductor Power Molded/Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 1.5u | |
| 20% | |
| 100K | |
| 11(Typ) | |
| 11(Typ) | |
| 0.01 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 6.7 | |
| 4 |
An ideal space-saving electronic component is this power SRP6540-1R5M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. Its test frequency is 100K Hz. This product is 7.5 mm long, 4 mm tall and 6.7 mm deep. It has an inductance of 1.5u H. This SMD inductor has a maximum DC current of 11(Typ) A with a maximum resistance of 10m Ohm. It has a tolerance of 20%.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

