| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | No |
| PPAP | No |
| Type | Round |
| Gender | F/F |
| Material | Stainless Steel 303 |
| Thread Size | #4-40 |
| Thread Pitch (Imperial - Decimal) (in) | 0.025 |
| Panel Thickness A (Metric) (mm) | 1.57 |
| Packaging | Bag |
| Shank Length (Metric) (mm) | 1.52 |
| Shank Length (Imperial - Decimal) (in) | 0.06 |
| Shank Inner Diameter (Imperial - Decimal) (in) | 0.112 |
| Shank Outer Diameter (Metric) (mm) | 4.42 |
| Shank Outer Diameter (Imperial - Decimal) (in) | 0.174 |