| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 43 | |
| 5% | |
| 1500 | |
| 8.7 | |
| 5 | |
| 28 | |
| 53 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 0.106 | |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator SMZJ3804B-E3/52 zener diode from Vishay. Its maximum power dissipation is 1500 mW. This device has a maximum regulator current of 28 mA. Its maximum leakage current is 5 ฮผA. Its test current is 8.7 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 ยฐC and a maximum of 150 ยฐC. It is made in a single configuration. This zener device has a nominal voltage of 43 V and a voltage tolerance of 5%.
| EDA / CAD Models |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

