SamtecSMM-104-01-SM-DConnector Headers and PCB Receptacles
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 8 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Layer | |
| 8 | |
| 4 | |
| 3.56 | |
| TIGER EYE™ | |
| 3.05 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip SMM-104-01-SM-D header connector from Samtec. This SKT connector's 8 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2 mm. It has a maximum voltage rating of 350 VAC. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 8 mm long, 3.56 mm tall and 4 mm deep. SMM-104-01-SM-D is housed in black liquid crystal polymer.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

