SamtecSLW-116-01-T-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.2/Contact | |
| 574VDC|406VAC | |
| 10 | |
| -55 | |
| 105 | |
| Bulk | |
| 40.64 | |
| 2.54 | |
| 4.57 | |
| 2.92 | |
| Through Hole |
Easily mount this socket strip SLW-116-01-T-S header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 50 VAC. It has a socket type gender. This is a 1-row connector. This device has a maximum current rating of 5.2 A/contact. This product is 40.64 mm long, 4.57 mm tall and 2.54 mm deep. SLW-116-01-T-S is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

