10-25% 할인
TDKSLF7045T-102MR14-PFInductor Surface Mount
Inductor Power Shielded Wirewound 1000uH 20% 100KHz Ferrite 0.25A 2.736Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1000u | |
| 20% | |
| 100K | |
| 0.25(Typ) | |
| 0.14 | |
| 2.736 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 4.8 |
This power SLF7045T-102MR14-PF surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 7.2 mm long, 4.8 mm tall and 7.2 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 2.736 Ohm. It has an inductance of 1m H.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

