25-50% 할인

TDKSLF6028T-221MR26-PFInductor Surface Mount

Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.38A 1.176Ohm DCR 2424 T/R

This power SLF6028T-221MR26-PF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 380mA (typ) with a maximum resistance of 1.176 Ohm. This product is 6.2 mm long, 3 mm tall and 6.2 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 220u H. This device utilizes wirewound technology.

10,096 부품 : 5 일 이내 배송

    Total$1.73Price for 5

    • 5 일 이내 배송

      Ships from:
      홍콩
      Date Code:
      +
      Manufacturer Lead Time:
      0 주
      • In Stock: 10,096 부품
      • Price: $0.347

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.