VishaySI4124DY-T1-GE3MOSFETs

Trans MOSFET N-CH 40V 20.5A 8-Pin SOIC N T/R

If you need to either amplify or switch between signals in your design, then Vishay's SI4124DY-T1-GE3 power MOSFET is for you. Its maximum power dissipation is 2500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

530 부품 : 내일 배송

    Total$1.27Price for 1

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2342+
      Manufacturer Lead Time:
      36 주
      Minimum Of :
      1
      Maximum Of:
      530
      Country Of origin:
      중국
         
      • Price: $1.2704
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2342+
      Manufacturer Lead Time:
      36 주
      Country Of origin:
      중국
      • In Stock: 530 부품
      • Price: $1.2704

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.