VishaySFR2500003742FR500Resistor Fixed Single-Through Hole
Res Metal Film 37.4K Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| SFR2500003742FR500 | |
| Automotive | No |
| PPAP | No |
| 37.4K | |
| 1% | |
| 250 | |
| 0.4 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.205 | |
| 0.58 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the SFR2500003742FR500 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 37.4K Ohm. This durable part has a power rating of 0.4 W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 7.5 mm long. It has a tolerance of 1%. The SFR2500003742FR500 part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

