์ธ๊ธฐ ๊ฒ€์ƒ‰์–ด

BournsSF-0603S300-2ํ“จ์ฆˆ

Fuse Chip Slow Blow Acting 3A 32V SMD Solder Pad 0603 Ceramic T/R UL

Be protected by adding a chip SF-0603S300-2 fuse developed by Bourns. This device has a current rating of 3. It has 2 terminals. The SF-0603S300-2 fuse has a solder pad termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. The maximum DC voltage rating is 32 VDC.

20,000 ๋ถ€ํ’ˆ : 2 ์ผ ์ด๋‚ด ๋ฐฐ์†ก

    Total$1,192.50Price for 5000

    • (5000)

      2 ์ผ ์ด๋‚ด ๋ฐฐ์†ก

      Ships from:
      ๋„ค๋œ๋ž€๋“œ
      Date Code:
      2527+
      Manufacturer Lead Time:
      14 ์ฃผ
      Country Of origin:
      ๋Œ€๋งŒ
      • In Stock: 20,000 ๋ถ€ํ’ˆ
      • Price: $0.2385

    AI ๊ธฐ๋ฐ˜ ์˜๋ฃŒ๊ธฐ๊ธฐ ์„ค๊ณ„

    Arrow์˜ ์ตœ์‹  ๋ฐฑ์„œ์—์„œ ์ง„๋‹จ ๋ฐ ์น˜๋ฃŒ ์†”๋ฃจ์…˜์„ ๋” ๋น ๋ฅด๊ณ  ์•ˆ์ „ํ•˜๊ฒŒ ๊ฐœ๋ฐœํ•  ์ˆ˜ ์žˆ๋Š” ์‹œ์Šคํ…œ ์„ค๊ณ„ ํŒ, ๋ถ€ํ’ˆ ์ถ”์ฒœ ๋ฐ AI ์ธ์‚ฌ์ดํŠธ๋ฅผ ํ™•์ธํ•˜์„ธ์š”.