VishaySE30AFDHM3/6ARectifiers
Diode Switching 200V 3A 2-Pin SlimSMA T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Single | |
| 200 | |
| 3 | |
| 40 | |
| 1.1 | |
| 10 | |
| 1500(Typ) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 2.7(Max) |
| Package Length | 4.35(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SlimSMA |
| 2 | |
| Lead Shape | Flat |
Converting from AC to DC is simple when using a switching diode SE30AFDHM3/6A rectifier from Vishay. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 3 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

