BournsSDR1006-271KLInductor Surface Mount
Inductor Power Unshielded Wirewound 270uH 10% 1KHz 12Q-Factor Ferrite 0.57A 0.97Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 270u | |
| 10 | |
| 10% | |
| 1K | |
| 0.57 | |
| 1(Typ) | |
| 0.97 | |
| 12 | |
| 796K | |
| 3.5M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 9.8 | |
| Surface Mount | |
| 5.8 |
This power SDR1006-271KL surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 ยฐC to 125 ยฐC. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 570m A with a maximum resistance of 970m Ohm. This device utilizes wirewound technology. It has a tolerance of 10%. It has an inductance of 270u H. This product is 5.8 mm tall with a diameter of 9.8 mm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3.5M Hz.
| EDA / CAD Models |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

