Diodes IncorporatedSD103AWS-7-FRectifiers

Diode Schottky 40V 0.35A 2-Pin SOD-323 T/R

Converting from AC to DC is simple when using a Schottky diode SD103AWS-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 1.5 A, while its maximum continuous forward current is 0.35 A. This rectifier has an operating temperature range of -65 °C to 125 °C. It is made in a single configuration.

Import TariffMay apply to this part

총 재고 수량 : 1,164,011 부품

Regional Inventory: 11

    Total$0.62Price for 11

    11 재고 있음: 내일 배송

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2406+
      Manufacturer Lead Time:
      24 주
      Minimum Of :
      11
      Maximum Of:
      11
      Country Of origin:
      중국
         
      • Price: $0.0563
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2406+
      Manufacturer Lead Time:
      24 주
      Country Of origin:
      중국
      • In Stock: 11 부품
      • Price: $0.0563
    • (3000)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2528+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      중국
      • In Stock: 1,092,000 부품
      • Price: $0.0651
    • (3000)

      3 일 이내 배송

      Ships from:
      홍콩
      Date Code:
      2515+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      중국
      • In Stock: 72,000 부품
      • Price: $0.0634

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.