onsemiSBAS16LT3GRectifiers
Diode Small Signal Switching 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 0.2 | |
| 36 | |
| 1.25@0.15A | |
| 1 | |
| 556°C/W | |
| 2 | |
| 300 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a small signal switching diode SBAS16LT3G rectifier from ON Semiconductor. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. Its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

