50-75% ํ ์ธ
VishayS222K39Y5PN6TJ5RCapacitor Ceramic Single Layer
Cap Ceramic Single 0.0022uF 1000V Y5P 10% (10 X 4mm) Radial Disc 5mm 125ยฐC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0022uF | |
| 10% | |
| 1000VDC | |
| Y5P | |
| Disc | |
| Radial | |
| 5 | |
| 10 X 4 | |
| -30 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 10(Max) | |
| 4(Max) | |
| 14(Max) | |
| Through Hole |
Using one of Vishay's low cost S222K39Y5PN6TJ5R single-layer ceramic disc capacitors, you can be sure that any excess voltage entering your sensitive circuitry is properly absorbed. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 ยฐC. Its capacitance value is 0.0022uF. It has a tolerance of 10%. This product is 4(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The S222K39Y5PN6TJ5R high frequency capacitor has a radial termination style.
| EDA / CAD Models |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

