VishayRWR80S10R0FPB12Resistor Fixed Single-Through Hole
Res Wirewound 10 Ohm 1% 2W ±50ppm/°C 0.1% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| 10 | |
| 1% | |
| 2 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±50 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.39 | |
| 10.31 | |
| 0.34 | |
| 0.51 | |
| 38.1 | |
| P | |
| Through Hole |
In addition to being very cost-effective, the RWR80S10R0FPB12 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 10 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.31 mm long. This part has an operating temperature of -55 to 250 °C. The RWR80S10R0FPB12 part has an axial termination style. It is reliable with a failure rate grade of P. It has a tolerance of 1%. This device is made with wirewound technology.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

