TDK-LambdaRSEL-2001WPower Line Filters
Power Line Filter 60Hz 1A 250VAC/250VDC Wire Lead Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8504.90.96.90 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 250VAC|250VDC | |
| 1 | |
| Flange Mount | |
| Wire Lead | |
| -25 | |
| 85 |
This RSEL-2001W power line filter from TDK-Lambda has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. It has an operating frequency of 60 Hz. This device has a maximum current rating of 1. This power line filter has an operating temperature range of -25 °C to 85 °C. The RSEL-2001W power line filter has a wire lead termination style.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

