VishayRS01A1K500FB12Resistor Fixed Single-Through Hole
Res Wirewound 1.5K Ohm 1% 1W ±20ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 1.5K | |
| 1% | |
| 1 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.39 | |
| 10.31 | |
| 0.34 | |
| 0.51 | |
| 38.1 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RS01A1K500FB12 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 1.5K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RS01A1K500FB12 part has an axial termination style. This product is 10.31 mm long. This device is made with wirewound technology. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 1%.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

