25-50% 할인

KOA Speer ElectronicsRN73R1ETTP6811B25저항 고정형 단면 장착

Res Thin Film 0402 6.81K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

The RN73R series offers a highly reliable, drop-in replacement for the popular RN73 series from KOA and features an improved specification on several key parameters.

With a T.C.R. down to ±5 ppm and a tolerance as low as ±0.05 %, the new RN73R series from KOA is ideal for high-precision circuits in various industrial and measuring applications.

This new series operates at full power with an ambient temperature of +85°C, in comparison to 70°C for the RN73.

The RN73R series also offers improved temperature cycling, short term overload, load life and moisture resistance performance.

Download the RN73R flyer


Import TariffMay apply to this part

29,697 부품 : 내일 배송

    Total$0.04Price for 1

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2244+
      Manufacturer Lead Time:
      8 주
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      일본
         
      • Price: $0.0407
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2244+
      Manufacturer Lead Time:
      8 주
      Country Of origin:
      일본
      • In Stock: 9,697 부품
      • Price: $0.0407
    • (10000)

      내일 배송

      Increment:
      10000
      Ships from:
      미국
      Date Code:
      2527+
      Manufacturer Lead Time:
      8 주
      Country Of origin:
      일본
      • In Stock: 20,000 부품
      • Price: $0.0387

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.