VishayRN55E4000BB14Resistor Fixed Single-Through Hole

Res Metal Film 400 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RN55E4000BB14 fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 400 Ohm. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.1 mm long. This part has an operating temperature of -65 to 175 °C. The RN55E4000BB14 part has an axial termination style. This device is made with metal film technology.

No Stock Available

Quantity Increments of 100 Minimum 1000
  • Manufacturer Lead Time:
    10 주
    • Price: $0.8385
    1. 1000+$0.8385
    2. 5000+$0.6386

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.