| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 5A992c. |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8529.90.22.00 |
| Automotive | No |
| PPAP | No |
| Technology | IEEE 802.11b/g |
| Style | Module |
| Modulation Technique | DSSS|OFDM |
| Number of Channels | 14 |
| Maximum Data Rate (Kbps) | 11000@b|54000@g |
| Band Mode | Single |
| Minimum Operating Frequency (MHz) | 2402 |
| Maximum Operating Frequency (MHz) | 2480 |
| Typical Sensitivity | -85dBm |
| Interface | GPIO/SPI/UART |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.7 |
| Maximum Current Consumption (TX) (mA) | 212 |
| Maximum Current Consumption (RX) (mA) | 40(Typ) |
| Antenna Mounting | External/On Board |
| Wi-Fi Compliant | Yes |
| Wi-Fi Direct | No |
| Security | 128bit WEP/AES/TKIP/WPA-PSK/WPA2-PSK/WPS |
| Operation Mode | Ad-Hoc|Client|Infrastructure |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 3.5 |
| Package Width | 20 |
| Package Length | 37 |
| PCB changed | 44 |
| Pin Count | 44 |