BournsRLB0912-2R2MLInductor Leaded
Inductor Power Wirewound 2.2uH 20% 1KHz 30Q-Factor Ferrite 5.3A 0.01Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 2.2u | |
| 10 | |
| 20% | |
| 1K | |
| 5.3(Typ) | |
| 7.5(Typ) | |
| 0.01 | |
| 30 | |
| 7.96M | |
| 63M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 9.2 | |
| 11 |
This power RLB0912-2R2ML leaded inductor from Bourns is available for both power applications and RF applications. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 105 °C. It has a tolerance of 20%. This leaded inductor has a maximum DC current of 4.5 A with a maximum resistance of 10m Ohm. This device utilizes wirewound technology. This product is 11 mm tall with a diameter of 9.2 mm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 63M Hz. It has an inductance of 2.2u H.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

