KOA Speer ElectronicsRK73H1JLTD3320F저항 고정형 단면 장착

Res Thick Film 0603 332 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1JLTD3320F fixed single surface-mount resistor from KOA Speer Electronics. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 332 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    8 주
    • Price: $0.0141
    1. 5000+$0.0141
    2. 10000+$0.0138
    3. 20000+$0.0137
    4. 25000+$0.0136
    5. 30000+$0.0133
    6. 40000+$0.0132
    7. 50000+$0.0131
    8. 100000+$0.0129

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.